You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block Marker, Zack Marker Strip, Phoenix Contact Modular Terminal Blocks, 1-10, 5.2 mm - 

ZB 5,LGS:FORTL.ZAHLEN 1-10

ZB 5,LGS:FORTL.ZAHLEN 1-10 - Terminal Block Marker, Zack Marker Strip, Phoenix Contact Modular Terminal Blocks, 1-10, 5.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZB 5,LGS:FORTL.ZAHLEN 1-10
Order Code:
CN26751
Product Range
ZB
Also Known As:
1050017:0001 (ZB 5,LGS:FORTL.ZAHLEN 1-10)
See all Technical Docs

Product Range Selector (ZB)

See all from this product range

Product Overview

The ZB 5,LGS:FORTL.ZAHLEN 1-10 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip. The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves.
  • Snap into tall marker groove, for terminal block width 5mm
  • Horizontally labelled with the consecutive numbers 1 to10
  • Multi-section marking strips are easy to fit and can be easily separated if required

Product Information


:
Zack Marker Strip

:
Phoenix Contact Modular Terminal Blocks

:
1-10

:
5.2mm

:
ZB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1050017:0001 (ZB 5,LGS:FORTL.ZAHLEN 1-10)

111 In stock Need more?

???PF_PDP_RSP_SUP???

£1.01 ( £1.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --