You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel USB PC Oscilloscope with Arbitrary Waveform Generator - 10MHz -
PICOSCOPE 2204A
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2204A
- Order Code:
- IN07052
- Product Range
- PicoScope 2000 Series
- Also Known As:
- PP906
- Technical Datasheet:
- PICOSCOPE 2204A Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Overview
- 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
- 8 bit resolution
- Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
- Built-in arbitrary waveform generator
- USB-connected and powered
- Windows, Linux and Mac software
- Designed to EN 61010-1:2010 safety approvals
- Operating temperature range from 0°C to 50°C
- Dimension is 142 x 92 x 18.8 mm
- 5 years warranty
Contents
PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.
Footnotes
Product Information
- :
- PicoScope 2000 Series
- :
- 2 Channel
- :
- 10MHz
- :
- 100MSPS
- :
- 8 kpts
- :
- 35ns
- :
- PicoScope 2204A, TA375 One 100 Mhz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, TA208 Twin Pack of Probes, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £129.00 (£154.80) | ( ) |
3+ | £122.55 (£147.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.