You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel USB PC Oscilloscope - 50MHz -
PICOSCOPE 2206B
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2206B
- Order Code:
- IN07501
- Product Range
- PicoScope 2000 Series
- Also Known As:
- PQ012
- Technical Datasheet:
- PICOSCOPE 2206B Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Overview
- USB2 connected and powered
- Full-feature oscilloscope
- Arbitrary Waveform Generator standard
- Serial Bus Decodes standard
- Spectrum Analyser mode standard
Applications
Test & Measurement, Electronics Design
Contents
PicoScope 2206B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
Footnotes
Product Information
- :
- PicoScope 2000 Series
- :
- 2 Channel
- :
- 50MHz
- :
- 500MSPS
- :
- 32 Mpts
- :
- 7ns
- :
- PicoScope 2206B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £305.00 (£366.00) | ( ) |
| 3+ | £294.66 (£353.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























