You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OSCILLOSCOPE, 4 CHANNELS, 70 MHZ -
PICOSCOPE 2407B
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 2407B
- Order Code:
- IN07505
- Product Range
- PicoScope 2000 Series
- Also Known As:
- PQ017
- Technical Datasheet:
- PICOSCOPE 2407B Datasheet
Product Range Selector (PicoScope 2000 Series)
See all from this product rangeProduct Overview
- 8bit vertical resolution and 12bit enhanced vertical resolution
- 1GS/s real-time sampling ensures accurate capture of fast waveforms
- 5ns rise time, 64MS buffer memory
- Built-in AWG and function generator for signal output and stimulation
- Advanced triggering enables precise capture of rare and intermittent events
- Serial protocol decoding supports I²C, SPI, UART, CAN and more buses
- Spectrum analyser mode allows frequency-domain signal diagnostics
- Compatible PicoScope software offers automated measurements and math tools
- Dimension is 130 x 104 x 18.8mm (including connectors and feet)
Contents
PicoScope 2407B, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.
Footnotes
Product Information
- :
- PicoScope 2000 Series
- :
- 4 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 64 Mpts
- :
- 5ns
- :
- PicoScope 2407B, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA207 USB2 Cable, 1.2m, Quick Start Guide
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £681.75 (£818.10) | ( ) |
| 3+ | £646.40 (£775.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























