You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope 4-Channel Digital USB PC Oscilloscope, 70MHz -
PICOSCOPE 3404D
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3404D
- Order Code:
- IN08504
- Product Range
- PicoScope 3000 Series
- Also Known As:
- PP963
- Technical Datasheet:
- PICOSCOPE 3404D Datasheet
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Overview
- Small, lightweight and portable
- Deep buffer memory up to 512 MS
- 1GS/s real-time sampling
- Fast waveform updates
- Built-in arbitrary waveform generator
- USB 3.0 connected and powered
- Automatic measurements
- Mask limit testing
- Advanced triggers
- Serial decoding
- Math channels
- Spectrum analyzer
Applications
Test & Measurement, Embedded Design & Development, Hobby & Education, Maintenance & Repair
Contents
PicoScope 3404D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Footnotes
Product Information
- :
- PicoScope 3000 Series
- :
- 4 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 128 Mpts
- :
- 5.3ns
- :
- PicoScope 3404D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £907.99 (£1,089.59) | ( ) |
| 2+ | £862.59 (£1,035.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























