You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope 4-Channel Digital USB PC Oscilloscope, 100MHz -
PICOSCOPE 3405D
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 3405D
- Order Code:
- IN08505
- Product Range
- PicoScope 3000 Series
- Also Known As:
- PP964
- Technical Datasheet:
- PICOSCOPE 3405D Datasheet
Product Range Selector (PicoScope 3000 Series)
See all from this product rangeProduct Overview
- Advanced digital triggers
- Hardware Acceleration Engine
- 100,000 waveforms per second
- Waveform buffer and navigator
- Mask limit testing
- Alarms
Applications
Industrial, Test & Measurement
Contents
PicoScope 3405D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Footnotes
Product Information
- :
- PicoScope 3000 Series
- :
- 4 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 256 Mpts
- :
- 3.5ns
- :
- PicoScope 3405D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,060.50 (£1,272.60) | ( ) |
2+ | £1,007.48 (£1,208.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.