You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoScope 4-Channel High Resolution Differential USB PC Oscilloscope with 3x Probes & Adaptor Kit, 20MHz - 

PICOSCOPE 4444 STANDARD KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 4444 STANDARD KIT
Order Code:
IN08511
Product Range
PicoScope 4444 Series
Also Known As:
PQ073
See all Technical Docs

Product Range Selector (PicoScope 4444 Series)

See all from this product range

Product Overview

Most oscilloscopes employ grounded BNC inputs where the shell is tied directly to ground, which means that expensive Active Differential Probes are required for floating or differential measurements that are not referenced to ground. The new PicoScope 4444 High Resolution, Differential Input Oscilloscope, allows the use of inexpensive Passive Differential Probes where floating or differential signals are encountered. Two kits provide a choice of differential probes for either low level voltages or up to 1000V CAT III, for easy connection to floating voltages or differential signals, plus a choice of current probes for power measurements. 12 & 14 bit digitizers with vertical zoom allow visualization of very low level signals. Serial bus decoders, makes for easy decode of differential busses such as CAN FD and RS422/485. With its small size and all the features that PicoScope software provides, it make a great general purpose scope for the bench or the field.
  • 4 fully differential high-impedance inputs
  • 20 MHz bandwidth
  • Flexible 12 and 14-bit resolution
  • Maximum input range at full scale is ±50V (±1000V using the PicoConnect 442 1000V CAT III probe)
  • Maximum common-mode range is also ±50V (also ±1000V with the PicoConnect 442 probe)
  • 256 MS deep memory
  • Rejects common mode noise
  • Interface for intelligent probes and clamps
  • Low-voltage probe for sub-millivolts to 50 V
  • 1000V CAT III probe for high voltage applications
  • Serial Bus Decodes (E.g. I2C, SPI, RS232/422/485, CAN/FD, ModBus)

Applications

Test & Measurement

Contents

High-resolution differential oscilloscope, 3x PicoConnect 441 1:1 passive differential voltage probes and TA271 single-ended D9-BNC adaptor

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
PicoScope 4444 Series

:
4 Channel

:
20MHz

:
50MSPS

:
256 Mpts

:
17.5ns

:
PicoScope 4444 STANDARD KIT, Differential Osc With 3 PicoConnect 441 1:1 Differential Voltage Probes & One TA271 D9-BNC Adaptor

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

PQ073

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,212.00 ( £1,454.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,212.00 (£1,454.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £1,151.40 (£1,381.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --