You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz - 

PICOSCOPE 5243D MSO

PICOSCOPE 5243D MSO - PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz
PICOSCOPE 5243D MSO - PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz
PICOSCOPE 5243D MSO - PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz
PICOSCOPE 5243D MSO - PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz
PICOSCOPE 5243D MSO - PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz
PICOSCOPE 5243D MSO - PicoScope Mixed Signal USB PC Oscilloscope, 2 Analogue/16 Digital Channels, 100MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5243D MSO
Order Code:
IN08080
Product Range
PicoScope 5000D Series
Also Known As:
PQ150
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (PicoScope 5000D Series)

See all from this product range

Product Overview

PicoScope® 5000 Series FlexRes® mixed signal oscilloscopes with 16 digital channels supported by PicoScope 6 software for use at design, research, test, education, service and repair.
  • FlexRes 8 to 16bit hardware resolution
  • 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
  • Up to 512MS capture memory
  • 130,000 waveforms per second
  • Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
  • Automatic measurements, math channels, XY mode and segmented memory
  • USB 3.0 connection for continuous high-speed data streaming

Applications

Test & Measurement

Contents

MSO, 1.8m TA155 Pico blue USB 3 cable, TA375 probes, TA136 MSO cable, 2 x TA139 set of MSO clips, Quick start guide.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
PicoScope 5000D Series

:
2 Analogue, 16 Digital

:
100MHz

:
1GSPS

:
512 Mpts

:
3.5ns

:
PicoScope 5243D MSO, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

PQ150

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,307.95 ( £1,569.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,307.95 (£1,569.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1,269.14 (£1,522.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --