You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope Flexible Resolution USB PC Oscilloscope, 2-Channel, 200MHz -
PICOSCOPE 5244D
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 5244D
- Order Code:
- IN08075
- Product Range
- PicoScope 5000D Series
- Also Known As:
- PQ145
- Technical Datasheet:
- PICOSCOPE 5244D Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PicoScope 5000D Series)
See all from this product rangeProduct Overview
- 1.75ns rise time
- 512MS capture memory
- 130,000 waveforms per second
- Built-in arbitrary waveform generator
- Serial decoding as standard (20 protocols)
- Silent, fanless design
- USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
- PicoScope, PicoLog® and PicoSDK® software included
- Dimension is 190 x 170 x 40mm including connectors
Contents
PicoScope 5244D oscilloscope, 1 x 1.8m TA155 Pico blue USB 3 cable, 2 x TA386 probes, Quick start guide.
Footnotes
Product Information
- :
- PicoScope 5000D Series
- :
- 2 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 512 Mpts
- :
- 1.75ns
- :
- PicoScope 5244D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, TA386 Probes, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,363.50 (£1,636.20) | ( ) |
| 3+ | £1,322.56 (£1,587.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























