You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PicoScope Flexible Resolution USB PC Oscilloscope, 4-Channel, 200MHz - 

PICOSCOPE 5444D

PICOSCOPE 5444D - PicoScope Flexible Resolution USB PC Oscilloscope, 4-Channel, 200MHz
PICOSCOPE 5444D - PicoScope Flexible Resolution USB PC Oscilloscope, 4-Channel, 200MHz
PICOSCOPE 5444D - PicoScope Flexible Resolution USB PC Oscilloscope, 4-Channel, 200MHz
PICOSCOPE 5444D - PicoScope Flexible Resolution USB PC Oscilloscope, 4-Channel, 200MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 5444D
Order Code:
IN08078
Product Range
PicoScope 5000D Series
Also Known As:
PQ148
Technical Datasheet:
PICOSCOPE 5444D   Datasheet
See all Technical Docs

Product Range Selector (PicoScope 5000D Series)

See all from this product range

Product Overview

PICOSCOPE 5444D is a PicoScope® 5000 Series 200MHz bandwidth, 4-channel FlexRes® oscilloscope. Today’s electronic designs employ a wide range of signal types: analogue, digital, serial (both high- and low-speed), parallel, audio, video, power distribution and so on. All need to be debugged, measured and validated to ensure that the device under test is functioning correctly and within specification. To handle this variety of signal types, PicoScope 5000D Series FlexRes oscilloscope provides 8 to 16 bits of vertical resolution, with 200MHz bandwidth. You select the most appropriate hardware resolution for the requirements of each measurement. PicoScope includes advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode and segmented. It is supported by PicoScope 6 software for use at design, research, test, education, service and repair.
  • 1.75ns rise time
  • 512MS capture memory
  • 130,000 waveforms per second
  • Built-in arbitrary waveform generator
  • Serial decoding as standard (20 protocols)
  • Silent, fanless design
  • USB 3.0 SuperSpeed (USB 2.0 compatible) PC connectivity
  • PicoScope, PicoLog® and PicoSDK® software included
  • Dimension is 189.99mm x 169.92mm x 39.87mm including connectors

Contents

PicoScope 5444D oscilloscope, 1 x 1.8m TA155 Pico blue USB 3 cable, 4 x TA386 probes, 1 x PS011 5V 3.0A PSU, Quick start guide.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
PicoScope 5000D Series

:
4 Channel

:
200MHz

:
1GSPS

:
512 Mpts

:
1.75ns

:
PicoScope 5244D, TA386 One 200 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

PQ148

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,295.00 ( £2,754.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,295.00 (£2,754.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2,228.45 (£2,674.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --