You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PNOZ S4 24 VDC -
750104
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 750104
- Order Code:
- MC01786
- Product Range
- -
- Also Known As:
- PNOZ s4 24VDC 3 n/o 1 n/c
- Technical Datasheet:
- 750104 Datasheet
Product Overview
- Positive guided relay outputs of 3 safety contacts (N/O), 1 auxiliary contact (N/C) instantaneous
- 1 semiconductor output
- Connector can be used to connect 1 PNOZsigma contact expander module
- Operating modes can be set via rotary switch
- LED indicators
- Plug-in connection terminals either spring loaded terminal or screw terminal
- Supply voltage is 24VDC or 48VAC/VDC to 240VAC/VDC
Product Information
- :
- 24VDC
- :
- 3PST-NO
- :
- -
- :
- DIN Rail
- :
- 6A
- :
- Screw
- :
- -
- :
- 24V
- :
- Silver Copper Nickel
- :
- IP20, IP40, IP54
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £179.78 (£215.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























