You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Explorer Pro HAT Add-On Board for Raspberry Pi -
PIM082
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM082
- Order Code:
- SC13917
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0700161461374
- Technical Datasheet:
- PIM082 Datasheet
Product Overview
- Four buffered 5V tolerant inputs
- Four powered 5V outputs (up to 500mA)
- Four capacitive touch pads
- Four capacitive crocodile clip pads
- Four coloured LEDs
- Four analogue inputs
- Two H-bridge motor drivers
- Various useful (unprotected) 3v3 goodies from the GPIO
- Includes a mini breadboard on top
Product Information
- :
- Raspberry Pi Explorer HAT Pro
- :
- Microchip
- :
- Raspberry Pi
- :
- Interface
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PCB, Mini Breadboard
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.95 (£21.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























