You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Pibow 3 B+ Coupe Case, Flotilla Blue -
PIM344
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM344
- Order Code:
- SC14905
- Product Range
- Pimoroni Pibow
- Also Known As:
- GTIN UPC EAN: 0606034877061
- Technical Datasheet:
- PIM344 Datasheet
Product Range Selector (Pimoroni Pibow)
See all from this product rangeProduct Overview
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Slim, lightweight acrylic construction
- Extra venting and space for a heatsink
- Clear top and base panels
- GPIO cut-out with laser-etched pin labels
- Maintains access to all ports on the Raspberry Pi
- Fully HAT compatible
- No tools required for assembly or disassembly
Contents
Coupe case only
Footnotes
Product Information
- :
- Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
- :
- 15mm
- :
- 99mm
- :
- 66mm
- :
- Acrylic
- :
- Acrylic
- :
- Blue
- :
- Pimoroni Pibow
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.74 (£9.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























