You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HyperPixel 4.0 Hi-Res TFT LCD Display HAT for Raspberry Pi -
PIM370
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM370
- Order Code:
- SC14938
- Product Range
- Pimoroni HyperPixel
- Also Known As:
- GTIN UPC EAN: 0606034877832
- Technical Datasheet:
- PIM370 Datasheet
Product Range Selector (Pimoroni HyperPixel)
See all from this product rangeProduct Overview
- Compatible with Raspberry Pi 4, 3/3B+, 2, B+, A+, Zero & Zero W
- Features a high speed DPI interface
- 800x480 Resolution (18-bit colour, 235PPI)
- 40-pin female header to boost height for Pi B+, 2, 3, 3B+, 4
- Simple one-line installer for configuration
- Fully assembled, no soldering required
Contents
HyperPixel board, Standoffs, 40-pin female header.
Footnotes
Product Information
- :
- -
- :
- 4" TFT Display
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- Pimoroni HyperPixel
- :
- -
- :
- -
- :
- HyperPixel 4.0 - HiRes Display, 40-Pin Female Header, Standoffs
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.58 (£43.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























