You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MAX30101 Heart Rate Oximeter and Smoke Sensor Breakout -
PIM438
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM438
- Order Code:
- SC21041
- Also Known As:
- GTIN UPC EAN: 0606034878884
Product Overview
- Green/Red/IR LEDs with photodetectors to detect light
- Ambient light rejection
- Temperature sensor
- I2C interface (0x57 address)
- 3.3V or 5V compatible
- Raspberry Pi compatible pinout (pins 1,3,5,7,9)
- Python and Arduino libraries available online along with example code
Contents
Breakout, male header and female right angle header
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Breakout Board, Headers
- :
- Arduino, Raspberry P
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.80 (£21.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























