You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Badger 2040 Programmable eInk Display and Accessory Pack -
PIM610
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM610
- Order Code:
- SC19510
- Product Range
- Pimoroni Badger 2040
- Also Known As:
- GTIN UPC EAN: 0769894021279
Product Range Selector (Pimoroni Badger 2040)
See all from this product rangeProduct Overview
- Programmable badge with eInk display and powered by a RP2040 microcontroller
- 2.9" Monochrome eInk display (296x128 pixel resolution)
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB QSPI flash with XiP support
- Five front buttons for user control
- Reset and Boot buttons on reverse
- QW/ST connector for Qwiic/STEMMA QT breakouts
- USB-C port for programming and power
- JST-PH Connector for attaching a battery (input range 2.7-6V)
- Libraries available for C++, MicroPython or CircuitPython programming
- Dimensions (HxWxD): 10x85.6x48.7mm
Contents
Badger 2040 board, 2x AAA batteries, battery holder, Velcro square, black lanyard and USB-C cable
Product Information
- :
- Raspberry Pi
- :
- -
- :
- 32bit
- :
- -
- :
- -
- :
- Pimoroni Badger 2040
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- Badger 2040 Board, Batteries, Battery Holder, Velcro, Lanyard, USB Cable
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.44 (£28.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























