You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Servo 2040 18 Channel Servo Controller Board -
PIM613
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM613
- Order Code:
- SC19508
- Also Known As:
- GTIN UPC EAN: 0769894021439
Product Overview
- Powered by the RP2040 chip and compatible with C++, MicroPython and CircuitPython
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB QSPI flash with XiP support
- Pre-soldered 3-pin header connectors for up to 18 servos
- Supports servos up to 5V as standard or higher voltage servos up to 11V by cutting the trace and providing separate power
- Integrated voltage and current monitoring features
- Six addressable LEDs for visual feedback
- Pin headers for connecting up to six analogue sensors
- QW/ST connector for Qwiic/STEMMA QT breakouts
- Physical Reset and BOOT buttons
- USB-C port for programming and power (up to 3A)
- Screw terminal connection for supplying external power (up to 10A continuous current)
- Dimensions (HxWxD): 12x62x42mm
Footnotes
Product Information
- :
- Raspberry Pi
- :
- 32bit
- :
- Servo 2040 Board
- :
- -
- :
- ARM
- :
- Cortex-M0+
- :
- RP2040
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.