You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO PLUS 2, RP2350 ABOARD - 

PIM724

PIM724 - PICO PLUS 2, RP2350 ABOARD
PIM724 - PICO PLUS 2, RP2350 ABOARD
PIM724 - PICO PLUS 2, RP2350 ABOARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
PIM724
Order Code:
SC21111
Product Range
-
Technical Datasheet:
PIM724   Datasheet
See all Technical Docs

Product Overview

The Pico Plus 2 from Pimoroni is a souped up board based around the new RP2350 and incorporating a whole host of features, whilst keeping the original Pico footprint to maintain compatibility with existing Pico addons. Pico Plus 2 is powered and programmable via USB-C and features 8MB RAM, 16MB of flash storage and a host of ports that make it super easy to connect up to things without soldering, including a Qwiic/STEMMA QT connector (for I2C sensors and breakouts), a SP/CE connector (for SPI/serial devices) and a debug connector (for programming with a SWD debugger).
  • Powered by RP2350B (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
  • 16MB of QSPI flash supporting XiP
  • 8MB of PSRAM
  • Qw/ST, SP/CE and 3-pin debug connector (JST-SH)
  • On-board 3V3 regulator (max regulator current output 600mA)
  • Input voltage range 3V - 5.5V
  • User LED indicator
  • Reset and BOOT buttons (BOOT button can also be used as a user button)
  • USB-C connector for power, programming and data transfer
  • Dimensions (HxWxD): 9x21x53mm
  • Compatible with Raspberry Pi Pico add-ons

Footnotes

Note: User LED is wired to GP25. The BOOT button can be used as a user button (wired to GP45 and active low).

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£10.00 ( £12.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.00 (£12.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --