You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inky Frame 7.3" Colour eInk Display with Pico 2 W Onboard -
PIM781
New- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM781
- Order Code:
- SC21745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0769894027059
- Technical Datasheet:
- PIM781 Datasheet
Product Overview
- 7.3" Multi-colour EPD display with 800x480 pixel resolution
- Spectra 6 E Ink® display panel delivers shorter refresh times and more saturated colours
- Overall display dimensions (HxW): 139.2x176.2mm
- Useable display area dimensions (HxW): 96x160mm
- Ultra low power device, power is only consumed when refreshing the display
- Raspberry Pi Pico 2 W onboard (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
- 2.4GHz Wireless connectivity
- Five tactile buttons with LED indicators for interacting with the display
- Two Qw/ST connectors for attaching breakouts
- Onboard microSD card slot
- Integrated battery connector
- Dedicated RTC chip (PCF85063A) for deep sleep / wake functionality
- Supplied fully assembled, no soldering required
- Programmable with C/C++ or MicroPython
Contents
Inky Frame and metal legs
Footnotes
Warnings
Product Information
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.00 (£90.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























