You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Distribution, 3 m -
V13A/10/C14
- Manufacturer:
- POWERDATA TECHNOLOGIES POWERDATA TECHNOLOGIES
- Manufacturer Part No:
- V13A/10/C14
- Order Code:
- PL10223
Product Overview
- Standard choice in server and networking 19" racks
- Connect directly to the targeted equipment
- C14 plug gives a 10A feed plugged into a UPS
- Constant power supply to critical IT equipment is ensured
- UK or IEC sockets
- 1.5U Aluminium extrusion body
- C14 10A power feed
- Standard 3-metre power cord
- Plugs into UPS
- On/off switch
Product Information
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.05 (£66.06) | ( ) |
| 3+ | £53.13 (£63.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























