You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PowerWalker VI 1200 IEC Line Interactive UPS, 1.2kVA / 600W - 

10120059

10120059 - PowerWalker VI 1200 IEC Line Interactive UPS, 1.2kVA / 600W
10120059 - PowerWalker VI 1200 IEC Line Interactive UPS, 1.2kVA / 600W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10120059
Order Code:
CS31176
Product Range
PowerWalker VI IEC
Also Known As:
GTIN UPC EAN: 4260074975468
Technical Datasheet:
10120059   Datasheet
See all Technical Docs

Product Range Selector (PowerWalker VI IEC)

See all from this product range

Product Overview

High performance UPS system designed for home and small/medium sized office environments. Provides cost-effective protection for connected equipment.
  • Equipped with a voltage stabiliser to provide clean, stable power output
  • Smart charger to reduce charging time
  • Built-in boost and buck AVR
  • Simulated sine wave
  • Auto restart while AC is recovering
  • Off-mode charging and cold start functions
  • Multiple LED indicators for UPS status
  • USB connectivity across all models
  • Supplied with monitoring software
  • 2 Year manufacturer warranty (excludes battery)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

UPS, USB cable, software and user guide

Warnings

Not for sale in the EU, for UK use only.

Product Information


:
ITE

:
6Outlets

:
1.2kVA / 600W

:
280V

:
240V

:
-

:
PowerWalker VI IEC

:
195mm

:
139mm

:
369mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4260074975468

2 In stock Need more?

???PF_PDP_RSP_SUP???

£145.31 ( £174.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £145.31 (£174.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --