You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerWalker VI 1200 CSW Pure Sine Wave UPS, 1.2kVA / 720W -
10121128
- Manufacturer:
- POWERWALKER POWERWALKER
- Manufacturer Part No:
- 10121128
- Order Code:
- CS33650
- Product Range
- PowerWalker VI CSW
- Also Known As:
- GTIN UPC EAN: 4260074981940
- Technical Datasheet:
- 10121128 Datasheet
Product Range Selector (PowerWalker VI CSW)
See all from this product rangeProduct Overview
- Automatic Voltage Regulator provides clean, stable power output
- Provides 8x IEC outlets
- Surge Filter for phone line and modem protection
- Comprehensive LCD display for UPS status management with auto dimming function
- Easy access front panel for replacing batteries
- USB connectivity with HID support and 2x dedicated 2A charging ports
- Supplied with ViewPower software
- Approx. 6-8 hours charging time to 90% after complete discharge
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Product Information
- :
- -
- :
- 8Outlets
- :
- 1.2kVA / 720W
- :
- 280V
- :
- 230V
- :
- -
- :
- PowerWalker VI CSW
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £221.72 (£266.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























