You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Blanket, 1.2x1.2m -
510002
New- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- 510002
- Order Code:
- SR12682
- Product Range
- POWERX - Fire Blankets
Product Range Selector (POWERX - Fire Blankets)
See all from this product rangeProduct Overview
- 200g cloth ensures flexibility
- Satin weave
- Warp 960/weft 420
- Silicone coated on both sides
- 0.25mm thickness
- CS06 rating
- Comply with BS EN 1869:1997 and are kitemarked
- 7-year life expectancy
- Dimensions (WxH): 1.2x1.2m
Product Information
- :
- POWERX - Fire Blankets
Technical Documents (0)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.50 (£16.20) | ( ) |
| 3+ | £13.00 (£15.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























