You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Spray Fire Extinguisher 6Ltr -
81/03404
- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- 81/03404
- Order Code:
- SR08459
- Product Range
- POWERX - Water Extinguishers
- Technical Datasheet:
- 81/03404 Datasheet
Product Range Selector (POWERX - Water Extinguishers)
See all from this product rangeProduct Overview
- Kitemarked to BS EN3
- 13A fire rating
- Nickel plated brass valve assembly
- Polyester external coating
- Coated steel levers
- Easy gauge testing (with needle test)
- Approved to the Pressure Equipment Directive
- Passed the 35kV conductivity test
- Supplied with a wall bracket
- 5 year warranty
Product Information
- :
- A
- :
- Water
- :
- 13A
- :
- 6 l
- :
- POWERX - Water Extinguishers
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.20 (£36.24) | ( ) |
| 3+ | £29.09 (£34.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























