You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powder Fire Extinguisher, 9kg -
FPMD9
New- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- FPMD9
- Order Code:
- SR12680
- Product Range
- POWERX - Dry Powder Extinguishers
- Technical Datasheet:
- FPMD9 Datasheet
Product Range Selector (POWERX - Dry Powder Extinguishers)
See all from this product rangeProduct Overview
- CE approved nickel plated brass valve and phosphated steel cylinder with polyester powder coating
- High performance dry chemical powder according to EN615
- Unique lance applicator designed to allow the powder to fall gently over the fire
- 100% leak detected
- Pressure release valve included
- Production under IS09001 quality system
- CE, UKCA
- 5-year warranty
Product Information
- :
- D
- :
- Dry Powder
- :
- 43A, 233BC
- :
- 9 kg
- :
- POWERX - Dry Powder Extinguishers
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £242.00 (£290.40) | ( ) |
| 3+ | £235.00 (£282.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























