You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wet Chemical Fire Extinguisher, 6 Litre -
FPWC6
New- Manufacturer:
- POWERX POWERX
- Manufacturer Part No:
- FPWC6
- Order Code:
- SR12672
- Product Range
- POWERX - Wet Chemical Extinguishers
- Technical Datasheet:
- FPWC6 Datasheet
Product Range Selector (POWERX - Wet Chemical Extinguishers)
See all from this product rangeProduct Overview
- Wet chemical process seals the surface of burning oil to prevent re-ignition
- CE approved nickel plated brass valve and internally lined, phosphated steel cylinder with polyester powder coating
- 100% leak detected
- Tested to 35kV
- Pressure release valve included
- Production under IS09001 quality system
- CE, UKCA, BS EN3, MED, BSI Kitemark
- 5-year warranty
Product Information
- :
- A, F
- :
- Wet Chemical
- :
- 13A, 75F
- :
- 6 l
- :
- POWERX - Wet Chemical Extinguishers
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.00 (£78.00) | ( ) |
| 3+ | £63.00 (£75.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























