You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

360 LED SUPABRIGHTS TIMER WARM WHITE - 

FLV162171WW-CPC

FLV162171WW-CPC - 360 LED SUPABRIGHTS TIMER WARM WHITE
FLV162171WW-CPC - 360 LED SUPABRIGHTS TIMER WARM WHITE
FLV162171WW-CPC - 360 LED SUPABRIGHTS TIMER WARM WHITE
FLV162171WW-CPC - 360 LED SUPABRIGHTS TIMER WARM WHITE
FLV162171WW-CPC - 360 LED SUPABRIGHTS TIMER WARM WHITE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PREMIER PREMIER
Manufacturer Part No:
FLV162171WW-CPC
Order Code:
LP12728
Product Range
LV162171 - SUPABRIGHTS
Also Known As:
GTIN UPC EAN: 5053844154397

Product Range Selector (LV162171 - SUPABRIGHTS)

See all from this product range

Product Overview

Multi-action LED Christmas tree lights with 8 different lighting functions including a static option. The LED bulbs are super bright, energy efficient, long lasting and durable and can be positioned both inside and outside to create stunning festive displays.
  • Multi-action 360 LED lights with static option
  • 8x Different lighting functions
  • Timer function - Choose to have the lights off / on / 8 hours on 16 hours off
  • Bulbs are superbright, energy efficient, long lasting and durable
  • For indoor and outdoor use
  • Green cable
  • Lead Length: 8m
  • Distance between bulbs: 8cm
  • Overall length: 36.7m
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Fairy Lights

:
Mains

:
28.7m

:
360LEDs

:
Indoor & Outdoor Use

:
Warm White

:
Green

:
8Hr On / 16Hr Off

:
-

:
Multi Action

:
8m

:
80mm

:
-

:
-

:
No

:
230V

:
LED

:
LV162171 - SUPABRIGHTS

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5053844154397

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£12.25 ( £14.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.25 (£14.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.64 (£13.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --