You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLUSTER 3000LED W -
LV203073W
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV203073W
- Order Code:
- LP15728
- Product Range
- Premier - Cluster Lights
- Also Known As:
- GTIN UPC EAN: 5053844287767
Product Range Selector (Premier - Cluster Lights)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- 8 Multi-action functions
- Combination, steady on, in wave, twin-light chasing, in wave-twinkle flashing, slo-glo, stepping on & slow-fade
- Timer function: 8hr on/16hr off
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Christmas Cluster Lights
- :
- Mains
- :
- 37.5m
- :
- 3000LEDs
- :
- Indoor & Outdoor Use
- :
- White
- :
- Green
- :
- 8Hr On / 16Hr Off
- :
- -
- :
- 8 Functions / Patterns
- :
- 10m
- :
- 13mm
- :
- No
- :
- LED
- :
- Premier - Cluster Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £60.00 (£72.00) | ( ) |
| 3+ | £55.38 (£66.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























