You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
45cm White Table Top Snowflake with 720 Rainbow LEDs -
LV251733W
New- Manufacturer:
- PREMIER PREMIER
- Manufacturer Part No:
- LV251733W
- Order Code:
- LP15784
- Product Range
- Premier - Lit Table Top Designs
- Also Known As:
- GTIN UPC EAN: 5053844445884
Product Range Selector (Premier - Lit Table Top Designs)
See all from this product rangeProduct Overview
- Indoor & outdoor use
- Static or flashing function
- Timer function: 8hrs on/16hrs off
- Freestanding
- 720 Rainbow LEDS
- Mains (low voltage)
- 5m Clear cable
- Dimensions (HxWxD): 31x31x7cm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Premier - Lit Table Top Designs
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.65 (£23.58) | ( ) |
| 3+ | £18.14 (£21.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























