You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way Surge Protected Plug Adaptor, 13A Fused -
PELB1636
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1636
- Order Code:
- PL10024
- Product Range
- -
- Technical Datasheet:
- PELB1636 Datasheet
Product Overview
- 13A fuse fitted
- Conforms to BS1363
- 12 month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- UK Mains
- :
- UK Plug
- :
- 13A
- :
- White
- :
- PC (Polycarbonate) Body
- :
- 250V
- :
- -
Technical Documents (1)
286 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 04/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
300 more will be available week commencing 04/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.41 (£4.09) | ( ) |
| 5+ | £2.72 (£3.26) | ( ) |
| 10+ | £2.04 (£2.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























