You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C7 to Bare Ends Mains Lead, 2 Core, 2.5A, 2m, Black -
PE01039
PE01039 - You may also be interested in
Product Overview
- AC mains lead for calculators and other similar light current equipment
- Manufactured with sheathed cable
- For professional use only
- Black in colour
Warnings
Product Information
- :
- IEC 60320 C7 to Free End
- :
- IEC 60320 C7, Figure 8
- :
- 2m
- :
- Free End
- :
- 2.5A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.37 (£1.64) | ( ) |
| 5+ | £1.18 (£1.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























