You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C14 Plug to IEC C13 Socket Extension Lead 10A 5m Black -
PE01091
Product Overview
- 3-pin CEE 22 10A shrouded plug and socket on either end of 3-core BASEC approved cable
- Black PVC mouldings and cable sheath
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13
- :
- 5m
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 16.4ft
Technical Documents (0)
5,201 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,800 more will be available week commencing 10/01/26
1,000 more will be available week commencing 24/02/26
1,600 more will be available week commencing 01/03/26
1,000 more will be available week commencing 21/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/07/26
2,800 more will be available week commencing 10/01/26
1,000 more will be available week commencing 24/02/26
1,600 more will be available week commencing 01/03/26
1,000 more will be available week commencing 21/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.83 (£7.00) | ( ) |
| 5+ | £5.55 (£6.66) | ( ) |
| 10+ | £4.45 (£5.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























