You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC Splitter, UK Mains Plug with 13A Fuse to 2x IEC C13 Sockets, 2m Lead Black -
PE01092
Product Overview
- 13A Fuse fitted
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Mains Plug, UK to 2x IEC 60320 C13
- :
- 2m
- :
- 10A
- :
- -
- :
- Black
- :
- -
- :
- 6.6ft
Technical Documents (0)
429 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 20/01/26
2,000 more will be available week commencing 31/01/26
1,500 more will be available week commencing 14/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/05/26
1,000 more will be available week commencing 20/01/26
2,000 more will be available week commencing 31/01/26
1,500 more will be available week commencing 14/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.17 (£6.20) | ( ) |
| 5+ | £4.52 (£5.42) | ( ) |
| 10+ | £3.67 (£4.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























