You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C5 to IEC C14 Power Lead, 0.5m -
PE01106
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PE01106
- Order Code:
- PL13251
- Product Range
- Mains Power Cord
Product Range Selector (Mains Power Cord)
See all from this product rangeProduct Overview
- Laptop power cable
- Connector A - 1 x power IEC 320 EN 60320 C5 - female
- Connector B - 1 x power IEC 320 EN 60320 C14 - male
Applications
Power Management, Computers & Computer Peripherals, Desktop and Workstations, Electrical, Industrial & Manufacturing
Product Information
- :
- IEC 60320 C14 to IEC 60320 C5
- :
- 500mm
- :
- 2.5A
- :
- 240VAC
- :
- Black
- :
- Mains Power Cord
- :
- 1.64ft
Technical Documents (0)
11,036 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,000 more will be available week commencing 10/11/25
1,600 more will be available week commencing 20/01/26
1,000 more will be available week commencing 31/01/26
3,000 more will be available week commencing 14/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
2,000 more will be available week commencing 10/11/25
1,600 more will be available week commencing 20/01/26
1,000 more will be available week commencing 31/01/26
3,000 more will be available week commencing 14/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.98 (£2.38) | ( ) |
| 5+ | £1.84 (£2.21) | ( ) |
| 10+ | £1.06 (£1.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























