You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Worklight LED, Rechargeable, Car Lighter Source, 10 W, 8.4 V, 750 lm Output -
PEL00019
Product Overview
- Built-in LED lamp (Can not be changed)
- Battery lifespan: 500 times charging and discharging
- Number of switching cycles: 15,000
- Tilts up and down with 360° rotation
- Lithium ion rechargeable battery
- Insulated grip handle
- Safety glass cover
- Luminous Flux: 750lm
- Beam Angle: 120°
- IP Rating: IP65
- Mains Supply: 100-240V AC (UK Mains adaptor supplied)
- Car Charger: 12-24V DC (Car charger supplied)
- Dimensions: 145.5x169x250mm
- Weight: 0.96kg
- Energy Rating: E
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Lamp, UK Mains charger, Car charger & User guide
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- 240VAC
- :
- 10W
- :
- -
- :
- Car Lighter, UK
Technical Documents (0)
396 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.42 (£28.10) | ( ) |
| 3+ | £21.88 (£26.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























