You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65W Electric Towel Rail -
PEL00499
Product Overview
- Wall mountable
- Five bars for fast and even heating
- On/Off switch with indicator
- Aluminium bars to resist corrosion
- IP rating: IPX1
- Power rating: 65W
- Operating voltage: 220 - 240V, UK mains plug
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Warnings
Product Information
- :
- 65W
- :
- 240V
- :
- 430mm
- :
- 600mm
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
196 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.19 (£29.03) | ( ) |
| 3+ | £21.84 (£26.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























