You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Gang 2-Way Weatherproof Switch, IP55 - 

PEL00889

PEL00889 - 2-Gang 2-Way Weatherproof Switch, IP55
PEL00889 - 2-Gang 2-Way Weatherproof Switch, IP55
PEL00889 - 2-Gang 2-Way Weatherproof Switch, IP55
PEL00889 - 2-Gang 2-Way Weatherproof Switch, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00889
Order Code:
PL15867
Product Range
Pro Elec Moulded Outdoor Switch
Technical Datasheet:
PEL00889   Datasheet
See all Technical Docs

Product Range Selector (Pro Elec Moulded Outdoor Switch)

See all from this product range

Product Overview

2-Gang, 2-way weatherproof switch, ideal for use outdoors in sheltered locations.
  • Hinged lid with soft, transparent PVC window and locking tab
  • 5x 20mm Knockouts
  • Rated 250V AC @ 10AX
  • Complies with BS EN 60669-1
  • Supplied with membrane glands
  • Dimensions (WxHxD): 74x88x62mm

Product Information


:
IP55

:
Pro Elec Moulded Outdoor Switch

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

255 In stock Need more?

???PF_PDP_RSP_SUP???

£4.15 ( £4.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.15 (£4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.95 (£4.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.53 (£4.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --