You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2kW Convector Heater with Timer & Turbo Fan -
PEL00941-UK
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PEL00941-UK
- Order Code:
- HG01005
- Product Range
- -
Product Overview
- Lot 20 Compliant
- Free standing
- 3 Heat settings: 750W, 1250W and 2000W
- Adjustable thermostat
- Overheat protection
- Supply voltage: 220-240V, 50/60Hz
- Dimensions (WxHxD): 576x400x133mm
- Timer can be set for individual 15 minute periods
- This product is only suitable for well insulated spaces or occasional use
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 2kW
- :
- 240VAC
- :
- 400mm
- :
- 576mm
- :
- 133mm
- :
- -
- :
- UK Type G
Technical Documents (1)
401 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.79 (£24.95) | ( ) |
| 3+ | £19.75 (£23.70) | ( ) |
| 5+ | £19.12 (£22.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























