You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Reel with RCD, 25m -
PELB1647
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELB1647
- Order Code:
- PL10043
- Technical Datasheet:
- PELB1647 Datasheet
Product Overview
- 4x 13A sockets terminating in an RCD plug
- Handbag design for easy carrying and storage
- Ideal for use with power tools, garden equipment and workshops
- RCD provides protection against electric shock
- 25m cable length
- 13A rated
- Manufactured to BS1363
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Closed or Cassette
- :
- 82ft
- :
- 25m
- :
- 13A
- :
- Black / Blue
- :
- UK Type G
Technical Documents (1)
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.11 (£48.13) | ( ) |
| 3+ | £38.09 (£45.71) | ( ) |
| 5+ | £31.57 (£37.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























