You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lacing Cord 1.9 x 0.26mm x 200m -
4/840B
Product Overview
- Material: Continuous filaments 6 denier impregnated with 30 to 35% wax
- Colour: Natural
- Elongation to Break: 10 to 40%
- Melting Point: 75 q 3 (DIN 51801 or ASTM0566)
- Chemical Resistance : Good resistance to micro-organisms, ozone and ageing
Product Information
- :
- White
- :
- Nylon
- :
- -
- :
- 1.9mm
- :
- 0.26mm
- :
- 200m
- :
- -
- :
- -
- :
- -
Technical Documents (0)
48 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 16/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
15 more will be available week commencing 16/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.26 (£6.31) | ( ) |
| 5+ | £4.80 (£5.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























