You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Grade Duct Tape 50mm x 50m Assorted Colours 4 Pack -
89T MULTI
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- 89T MULTI
- Order Code:
- CB11076
- Product Range
- 89T
- Technical Datasheet:
- 89T MULTI Datasheet
Product Range Selector (89T)
See all from this product rangeProduct Overview
- An excellent premium grade gloss gaffer tape with an ultra violet stabilized adhesive
- Superior adhesive quality
Product Information
- :
- Gaffer
- :
- PE (Polyethylene) Cloth
- :
- 50m
- :
- Multicolour
- :
- 164ft
- :
- 12.2 mil (0.31 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- 89T
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.06 (£45.67) | ( ) |
| 3+ | £35.61 (£42.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























