You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Cloth Gaffer Tape Premium 50mm x 50m Matt White -
AGTM50X50WHT
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- AGTM50X50WHT
- Order Code:
- CB19330
- Product Range
- AGT
- Technical Datasheet:
- AGTM50X50WHT Datasheet
Product Range Selector (AGT)
See all from this product rangeProduct Overview
- Woven polyester and cotton-coated, blended with LDPE
- Used to fix cables to floors/walls etc. and for many general repairs.
- Woven 70mesh (±5mesh)
- Applications - sealing and insulating, hole closure, repairing and masking, interior and exterior use, packaging, holding, and bundling
Product Information
- :
- Waterproof Cloth Gaffer
- :
- Cloth
- :
- Synthetic Rubber Adhesive
- :
- 50m
- :
- Matt White
- :
- 164ft
- :
- 6.7 mil (0.17 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- AGT
Technical Documents (2)
119 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.33 (£14.80) | ( ) |
| 5+ | £11.58 (£13.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























