You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Amalgamating Tape, 19mm x 10m, Black -
SH5008-SAT
- Manufacturer:
- PRO POWER PRO POWER
- Manufacturer Part No:
- SH5008-SAT
- Order Code:
- CB17169
- Product Range
- -
- Technical Datasheet:
- SH5008-SAT Datasheet
Product Overview
- Non-vulcanizing, shelf-stable tape with excellent electrical properties
- Can be used as an insulation for low-voltage applications as well as an insulation for splices up to 69kV
- Insulation protection for end or middle connections of wire and cable
- Insulating sealing for communications cable connections, pipeline protection, remedy and sealing
Product Information
- :
- Self Amalgamating / Bonding
- :
- EPR (Ethylene Propylene Rubber)
- :
- -
- :
- 10m
- :
- 32.8ft
- :
- 32.8ft
- :
- Black
- :
- 10m
- :
- 0.75"
- :
- 19mm
- :
- -
Technical Documents (1)
125 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.72 (£8.06) | ( ) |
| 5+ | £5.93 (£7.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























