You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Performance Speaker Cable, 2 Core, Black, 100m - 

PP01130

PP01130 - High Performance Speaker Cable, 2 Core, Black, 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP01130
Order Code:
CB13319
Product Range
-
Also Known As:
SPE018

Product Overview

High performance, two-core speaker cable, ideal for use with PA systems or general A/V applications
  • OFC conductors
  • Highly flexible
  • No. of Conductors: 2
  • Conductors: 41/0.16mm²
  • Outer diameter: 6mm
  • Insulation: PVC
  • Colour: Black
  • Reel: 100m

Product Information


:
Screened

:
2Core

:
24AWG

:
-

:
328ft

:
100m

:
Black

:
-

:
-

:
PVC

:
6mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

SPE018

53 In stock Need more?

???PF_PDP_RSP_SUP???

£86.42 ( £103.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £86.42 (£103.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £79.78 (£95.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --