You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (127mm) Straight Heavy Duty Side Cutter with 1.6mm Cutting Capacity - 

9PK-5101

9PK-5101 - 5" (127mm) Straight Heavy Duty Side Cutter with 1.6mm Cutting Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO'S KIT PRO'S KIT
Manufacturer Part No:
9PK-5101
Order Code:
TL01312
Product Range
-

Product Overview

5" (127mm) professional cutters, manufactured from hardened and tempered steel which is 5mm thick and has been chemically treated for increased durability and strength. The cutters/pliers have been finely ground and polished and are ideal for precision and more heavy duty applications. The cutters have powerful, steel pressed jointed jaws, manufactured from 5mm thick steel. The soft textured grips increase the pressure which can be applied. The large, integral spring action improves user comfort, even over prolonged periods.
  • Heavy duty 5" angled side cutters with sharp, polished and hardened precision cutting blades

Product Information


:
Side

:
127mm

:
Straight

:
1.6mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

283 In stock Need more?

???PF_PDP_RSP_SUP???

£5.74 ( £6.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.74 (£6.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.64 (£6.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.53 (£6.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.45 (£6.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --