You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Ethernet Patch Lead with CCA Conductors, 7m White -
PSG04374
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04374
- Order Code:
- CS21505
- Product Range
- Pro Signal CCA Patch Leads
- Also Known As:
- CCAPLEAD 7MWHITE
Product Range Selector (Pro Signal CCA Patch Leads)
See all from this product rangeProduct Overview
- RJ45 to RJ45 network patch cables
- Copper clad aluminium conductor (CCA)
- Not recommended for POE use
Product Information
- :
- RJ45 Plug
- :
- CCA (No POE Use)
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- -
- :
- White
- :
- 7m
- :
- 23ft
- :
- Pro Signal CCA Patch Leads
Technical Documents (0)
Also Known As
91 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.24 (£3.89) | ( ) |
| 10+ | £2.94 (£3.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























