You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monitor Stand, Arm, Clamp, Black, Adjustable, 10 kg Load, 450 mm x 300 mm -
PSG02580
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG02580
- Order Code:
- CS14626
- Product Range
- -
- Technical Datasheet:
- PSG02580 Datasheet
Product Overview
- Adjustable height
- Arm design allows maximum side to side, in and out movement
- Meets VESA standard 75x75mm and 100x100mm
- C-clamp bracket mounts onto a desktop up to 90mm thick
- Maximum load 10kg
- Pole height 450mm, arm length 300mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Monitor Arm
- :
- -
- :
- -
Technical Documents (1)
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.05 (£36.06) | ( ) |
| 5+ | £29.00 (£34.80) | ( ) |
| 25+ | £27.85 (£33.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























