You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA UTP Extender with Audio Receiver over Cat5 -
PSG03506
Product Overview
- Send VGA & Audio signals over standard UTP CAT5e/CAT6 cable
- Senders available in 1 to 2, 1 to 4 or 1 to 8 versions
- 1920x1200 Maximum Resolution
- Upto 300m range (Using Cat5e/6 UTP Cable)
- Adjustable Gain (Brightness) & Peak (Skew) to adapt for different length of UTP cables
- Simple plug & play
- Supplied with power adaptor
- Input: RJ45 Socket
- Output: VGA Socket & 3.5mm stereo jack socket
- Dimensions (WxHxD): 80x23x43mm
Product Information
Technical Documents (0)
139 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.00 (£33.60) | ( ) |
| 3+ | £27.25 (£32.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























