You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VGA Balun - Monitor Side - 

PSG08186

PSG08186 - VGA Balun - Monitor Side

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08186
Order Code:
AV18372

Product Overview

Send VGA signals over a standard UTP CAT5 cable.
  • Maximum cable length:
  • VGA (640x480): 137m
  • SVGA (800x600): 106m
  • XGA (1024x768): 76m
  • SXGA (1280x1024): 60m
  • Monitor side:
  • Connections: 1x SVGA socket and RJ45 socket

Footnotes

Used in pairs but sold individually. A pair must include one PC side balun and one monitor side balun

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

15 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£3.88 ( £4.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.88 (£4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --