You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Audio Over Cat5 - 

PSG08200

PSG08200 - Stereo Audio Over Cat5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08200
Order Code:
AV19284

Product Overview

  • Send stereo audio signals over a standard UTP Cat5/5e/6 cable
  • Extend stereo audio signals up to 180m
  • Dual gold plated phono sockets & 3.5mm jack socket to RJ45
  • Phono or jack selectable via dip switch
  • Designed to eliminate ground loop
  • Passive operation, no power needed
  • Used in pairs
  • 20Hz to 20kHz (-3dB) Bandwidth
  • Dimensions (WxHxD): 108 x 27 x 72mm (Each Unit)
  • Weight: 200g (Each Unit)
  • Supplied as a pair Transmitter & Receiver

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£31.00 ( £37.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.00 (£37.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £28.00 (£33.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --